| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-802 |
337-020-558-802
| Heilind Number: | EDA337-020-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless PCB connections. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With an amperage rating of 3A, it delivers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, offer secure connectivity for up to 20 positions. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in various environments. Trust in our high-quality connector for your board-to-board PCB interconnect needs.

