| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-803 |
337-020-558-803
| Heilind Number: | EDA337-020-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal safety and reliability. With a contact material made of Copper Alloy, it guarantees efficient signal transmission. Featuring a green color and a right-angle mount orientation, it offers versatility in installation. The connector's 20 positions, organized in two rows with a pitch of .156 inches and row spacing of .2 inches, allow for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.

