| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-812 |
337-020-558-812
| Heilind Number: | EDA337-020-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Its two rows of contacts, made of high-quality Copper Alloy, ensure reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation adds versatility to your design, while its 20 positions allow for ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your electronic projects with our Card Edge Connector, the perfect solution for your connectivity needs.

