| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-858 |
337-020-558-858
| Heilind Number: | EDA337-020-558-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures robust durability and safe operation, even in demanding environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, while the 20-position configuration enables versatile connectivity options. Its right-angle mount orientation allows for efficient board-to-board connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with the superior performance and quality of our Card Edge Connector.

