| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-878 |
337-020-558-878
| Heilind Number: | EDA337-020-558-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification during assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in diverse operating conditions. With two rows and 20 positions, it offers ample connectivity options for efficient circuitry. The copper alloy contact material, combined with a pitch of .156 inches, facilitates secure and stable connections. Engineered for right-angle mount orientation, it optimizes space utilization on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

