| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-103 |
337-020-559-103
| Heilind Number: | EDA337-020-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in a wide range of operating environments. Its single-row design with 20 positions, spaced at a pitch of .156 inches and .2-inch row spacing, guarantees efficient signal transmission. Crafted with high-quality copper alloy contacts, it offers superior conductivity, while its right-angle mount orientation allows for easy installation. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for various applications, meeting the highest standards of performance and durability. Upgrade your connectivity solutions with this essential component.

