| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-108 |
337-020-559-108
| Heilind Number: | EDA337-020-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a sleek green color and right-angle mount orientation, it seamlessly integrates into your circuit board setup. The connector boasts 20 positions, accommodating multiple connections with ease. Its copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial environments. Trust this connector for secure and robust board-to-board connections.

