| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-168 |
337-020-559-168
| Heilind Number: | EDA337-020-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The single row design with 20 positions allows for efficient data transfer. Made with copper alloy contacts, it ensures high conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise and stable connections. The right-angle mount orientation adds versatility to your design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs.

