| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-201 |
337-020-559-201
| Heilind Number: | EDA337-020-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity and streamline circuit board assembly with this Card Edge Connector. Designed for efficiency, it features two rows of 20 positions each, allowing for seamless integration in a variety of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, while the green color adds a touch of organization to your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for high-performance systems. Upgrade your connectivity solutions with this essential component.

