| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-204 |
337-020-559-204
| Heilind Number: | EDA337-020-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 20 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its right-angle mount orientation and .156-inch pitch make it easy to install on your board. Trust in this connector for reliable and high-performance connections in your electronic applications.

