| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-207 |
337-020-559-207
| Heilind Number: | EDA337-020-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With its 20 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Its green color adds a touch of vibrancy to your setup. Ideal for board-to-board PCB connections, this connector, with a pitch of .156 inches and row spacing of .2 inches, ensures precise and secure linking. Its right-angle mount orientation further enhances its versatility. Upgrade your system with this high-performance connector for seamless and efficient electronic connectivity.

