| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-208 |
337-020-559-208
| Heilind Number: | EDA337-020-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The connector boasts two rows of 20 copper alloy contacts, ensuring reliable power and data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for various applications in the electronics industry, this connector is a must-have for efficient board-to-board connections.

