| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-602 |
337-020-559-602
| Heilind Number: | EDA337-020-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 20 positions, allowing for efficient data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment for optimal performance. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its right-angle mount orientation makes it easy to install, perfect for space-saving layouts. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic assembly project.

