| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-607 |
337-020-559-607
| Heilind Number: | EDA337-020-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 20 positions and a pitch of .156 inches, it guarantees efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is both durable and versatile. Its right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this high-quality connector, ideal for various electronic applications.

