| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-559-808 |
337-020-559-808
| Heilind Number: | EDA337-020-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-559-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows and twenty positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Its right-angle mount orientation and .156-inch pitch simplify installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your electronic projects. Trust in its high amperage capacity of 3A, meeting your power requirements with ease. Upgrade your connectivity with this essential component.

