| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-207 |
337-020-560-207
| Heilind Number: | EDA337-020-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration between boards. Designed for high-performance applications, this connector features two rows of 20 positions each, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. Upgrade your assembly process with our Card Edge Connector and experience seamless board-to-board connectivity.

