| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-268 |
337-020-560-268
| Heilind Number: | EDA337-020-560-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 20 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this essential component for seamless board-to-board connectivity in your electronic assemblies.

