| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-803 |
337-020-560-803
| Heilind Number: | EDA337-020-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and copper alloy contact material, it ensures reliable power transmission, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 20 positions, facilitate precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Ideal for board-to-board applications, this connector offers a straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.

