| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-804 |
337-020-560-804
| Heilind Number: | EDA337-020-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-performance Copper Alloy contacts, capable of handling up to 3A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 20 positions accommodate a wide range of connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector, a standout in our extensive lineup of quality PCB connectors.

