| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-812 |
337-020-560-812
| Heilind Number: | EDA337-020-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. Engineered for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With two rows and 20 positions, it provides ample connection options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality to streamline your connectivity needs.

