| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-868 |
337-020-560-868
| Heilind Number: | EDA337-020-560-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each offering a reliable amperage of 3 A, it ensures seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 20 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Whether you're assembling circuit boards or upgrading existing systems, this Connector is a must-have for seamless and efficient connectivity.

