| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-560-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-560-878 |
337-020-560-878
| Heilind Number: | EDA337-020-560-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-560-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. Designed with precision, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration on PCBs. With a current rating of 3A, it's suitable for various power applications. The connector's 20 positions and straight mount orientation provide flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for board-to-board connections, it's a vital component in any electronic setup.

