| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-500-101 |
337-021-500-101
| Heilind Number: | EDA337-021-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .156 inches and 21 positions, it offers seamless integration for your electronic components. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Its straight mount orientation and single-row design make installation a breeze, while its vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this essential component.

