| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-500-102 |
337-021-500-102
| Heilind Number: | EDA337-021-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row with 21 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The sleek green color adds a touch of visual appeal, while the straight mounting orientation offers convenience during installation. With a pitch of .156 inches and a row spacing of .2 inches, precise positioning is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.

