| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-500-103 |
337-021-500-103
| Heilind Number: | EDA337-021-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-500-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 21 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Whether used in industrial machinery or telecommunications equipment, its straight mount orientation makes installation a breeze. Trust in this connector for secure and efficient PCB connections.

