| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-500-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-500-104 |
337-021-500-104
| Heilind Number: | EDA337-021-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-500-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCB boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 21 positions, it offers ample connectivity options for your circuits. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust this essential component for robust and efficient board-to-board connections in your projects.

