| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-500-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-500-602 |
337-021-500-602
| Heilind Number: | EDA337-021-500-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-500-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features 21 positions in a single row, providing optimal functionality for your electronic projects. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity for your circuits. Whether you're a professional or DIY enthusiast, this connector, operating within a wide temperature range of -40 to 105 °C, is a must-have for your collection. Upgrade your setup with this essential component and experience enhanced performance in your PCB assemblies.

