| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-500-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-500-678 |
337-021-500-678
| Heilind Number: | EDA337-021-500-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-500-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring efficient data transfer in any electronic setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity, while the green housing adds a touch of color and easy identification. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure attachment to your PCB. Whether you're assembling a new device or upgrading an existing system, our Card Edge Connector is the perfect choice for seamless integration and performance.

