| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-520-102 |
337-021-520-102
| Heilind Number: | EDA337-021-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-520-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 21 positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The green housing stands out for easy identification, while the copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for straight mounting orientation, it's a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to streamline your electronic designs.

