| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-520-103 |
337-021-520-103
| Heilind Number: | EDA337-021-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row with 21 positions, offering ample room for secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures both durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in various environments. Upgrade your connectivity solutions with this reliable and versatile connector.

