| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-520-108 |
337-021-520-108
| Heilind Number: | EDA337-021-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-520-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 21 positions, ensuring efficient transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing material, constructed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Contact material made of Copper Alloy ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board to board connections, this green connector with a 3A amperage rating is an essential component for your electronic projects. Upgrade your connectivity solutions with our high-quality Card Edge Connector.

