| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-520-604 |
337-021-520-604
| Heilind Number: | EDA337-021-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-520-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient data transmission. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 21 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its green-colored construction and straight mount orientation for easy installation and long-lasting performance. Elevate your PCB connectivity with this essential connector.

