| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-520-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-520-658 |
337-021-520-658
| Heilind Number: | EDA337-021-520-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-520-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a single row layout with 21 positions and a .156-inch pitch, ensuring precise alignment and secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for both power and thermal management. Whether in straight mount orientation or as part of a board-to-board PCB connection, this green-colored connector is a versatile solution for your electronic assembly needs. Trust in its quality and compatibility to streamline your design process effectively.

