| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-102 |
337-021-521-102
| Heilind Number: | EDA337-021-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 21 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a green color for easy identification, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch offer convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various operating conditions. Upgrade your connectivity solutions with this essential component.

