| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-104 |
337-021-521-104
| Heilind Number: | EDA337-021-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this green connector features 21 positions in a single row, ensuring secure and efficient connections. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability even in harsh operating environments. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates convenient installation. Rated for an extended operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component, essential for maintaining signal integrity and maximizing system performance.

