| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-107 |
337-021-521-107
| Heilind Number: | EDA337-021-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row layout with a total of 21 positions, perfect for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and industrial settings. Trust in this connector for efficient and durable board-to-board connections in your projects.

