| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-112 |
337-021-521-112
| Heilind Number: | EDA337-021-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, it not only ensures durability but also adds a touch of visual appeal. Featuring a single row design with 21 copper alloy contact positions, each with a pitch of .156 inches, it offers seamless integration for your PCB connectors. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various board-to-board connections. Upgrade your connectivity solutions with this essential component.

