| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-168 |
337-021-521-168
| Heilind Number: | EDA337-021-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, a crucial component for seamless data transmission. Designed for efficiency, this connector features a single row with 21 positions, ensuring optimal signal transfer. Crafted with precision, the contact material is durable copper alloy, guaranteeing long-lasting performance. The green housing, made of UL 94V-0 Thermoplastic Polyester, provides reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, perfect for Board-to-Board connections.

