| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-602 |
337-021-521-602
| Heilind Number: | EDA337-021-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and a single row layout, this connector is designed to streamline your electronic assembly process. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. The 21 copper alloy contacts ensure reliable power and data transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with its 3A amperage rating, is a versatile and essential solution. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.

