| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-521-612 |
337-021-521-612
| Heilind Number: | EDA337-021-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. Featuring a single row layout with 21 positions, it offers ample connectivity for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates hassle-free installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component, delivering optimal performance and longevity.

