| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-523-108 |
337-021-523-108
| Heilind Number: | EDA337-021-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-523-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with 21 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and robust performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections, making it an essential component in your electronic projects. Available in a vibrant green color, it adds a touch of visual appeal to your assemblies. Elevate your PCB connectivity with this essential component.

