| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-523-602 |
337-021-523-602
| Heilind Number: | EDA337-021-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-523-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while a current rating of 3A ensures efficient power transmission. Its .156 inch pitch and .2 inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies. Elevate your connectivity game with this essential component.

