| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-523-608 |
337-021-523-608
| Heilind Number: | EDA337-021-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-523-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. With a single row configuration and 21 positions, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green shade, guarantees both safety and longevity. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly. Its straight mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this reliable and robust component.

