| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-523-612 |
337-021-523-612
| Heilind Number: | EDA337-021-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with precision and durability in mind, this connector boasts a single row layout with 21 positions, ensuring reliable power and data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers robust protection but also adds a pop of color to your assembly. With a contact material of Copper Alloy, you can trust in efficient conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Elevate your connectivity game with this essential component.

