| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-523-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-523-668 |
337-021-523-668
| Heilind Number: | EDA337-021-523-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-523-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 21 positions accommodate multiple connections with ease. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in our Card Edge Connector for superior connectivity in your electronic designs.

