| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-524-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-524-103 |
337-021-524-103
| Heilind Number: | EDA337-021-524-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-524-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers not just visual appeal but also functionality, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal power transmission, this connector boasts a 3 A amperage capacity and is equipped with 21 positions for seamless data transfer. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, making it a versatile and essential component in any electronics setup.

