| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-524-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-524-158 |
337-021-524-158
| Heilind Number: | EDA337-021-524-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-524-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Card Edge Connector, designed for seamless integration in your circuit board setup. Featuring a vibrant green color for easy identification, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless connections. The 21 positions provide ample space for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your PCB setup with this essential component for enhanced functionality and durability.

