| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-524-168 |
337-021-524-168
| Heilind Number: | EDA337-021-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. With a single row, 21 positions, and a .156-inch pitch, it offers optimal performance in compact spaces. The copper alloy contacts provide efficient power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your setup with this essential component for seamless board-to-board connectivity.

