| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-524-608 |
337-021-524-608
| Heilind Number: | EDA337-021-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-524-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection efficiency with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring optimal performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Upgrade your PCB assembly with this high-quality, straight mount connector, essential for seamless data transmission.

