| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-540-101 |
337-021-540-101
| Heilind Number: | EDA337-021-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-540-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant Green color, this connector is not only visually striking but also engineered for optimal performance. With a robust amperage rating of 3 A, it ensures reliable power transmission in high-demand applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both durability and safety. Featuring a single row layout and 21 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable in various environmental conditions. Elevate your connectivity game with this essential component, perfect for Board-to-Board PCB connections.

